
WR-40PB-VF-N1 | |
|---|---|
DigiKey Part Number | 670-1974-ND |
Manufacturer | |
Manufacturer Product Number | WR-40PB-VF-N1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Number of Positions 40 | Height Above Board 0.118" (3.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 268 | 55,92205 Kč | 14 987,11 Kč |
| Unit Price without VAT: | 55,92205 Kč |
|---|---|
| Unit Price with VAT: | 67,66568 Kč |






