
WR-40PB-HF-HD-A1E | |
|---|---|
DigiKey Part Number | 670-1973-ND |
Manufacturer | |
Manufacturer Product Number | WR-40PB-HF-HD-A1E |
Description | CONN PLUG 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,34700 Kč | 1 053,47 Kč |
| 25 | 98,74920 Kč | 2 468,73 Kč |
| 50 | 94,03320 Kč | 4 701,66 Kč |
| 100 | 89,54600 Kč | 8 954,60 Kč |
| 250 | 83,93908 Kč | 20 984,77 Kč |
| 500 | 79,93434 Kč | 39 967,17 Kč |
| 1 000 | 76,12216 Kč | 76 122,16 Kč |
| 2 500 | 71,36238 Kč | 178 405,95 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |






