Image for WR-40S-VF-N1-R1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-40S-VF-N1-R1500

DigiKey Part Number
WR-40S-VF-N1-R1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR-40S-VF-N1-R1500
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WR-40S-VF-N1-R1500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Active
Mated Stacking Heights
4mm, 5mm, 6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.128" (3.25mm)
Number of Positions
40
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50040,62399 Kč60 935,99 Kč
Manufacturers Standard Package
Unit Price without VAT:40,62399 Kč
Unit Price with VAT:49,15503 Kč