
WR-120P-HF-HD-A1E | |
|---|---|
DigiKey Part Number | 670-1768-ND |
Manufacturer | |
Manufacturer Product Number | WR-120P-HF-HD-A1E |
Description | CONN PLUG 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,77000 Kč | 432,77 Kč |
| 10 | 367,88500 Kč | 3 678,85 Kč |
| 25 | 344,83760 Kč | 8 620,94 Kč |
| 50 | 328,38360 Kč | 16 419,18 Kč |
| 100 | 312,71690 Kč | 31 271,69 Kč |
| 250 | 293,15644 Kč | 73 289,11 Kč |
| 500 | 279,18142 Kč | 139 590,71 Kč |
| Unit Price without VAT: | 432,77000 Kč |
|---|---|
| Unit Price with VAT: | 523,65170 Kč |







