
WR-120S-VF-N1-R1500 | |
|---|---|
DigiKey Part Number | WR-120S-VF-N1-R1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-120S-VF-N1-R1500 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-120S-VF-N1-R1500 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 101,19034 Kč | 151 785,51 Kč |
| Unit Price without VAT: | 101,19034 Kč |
|---|---|
| Unit Price with VAT: | 122,44031 Kč |









