
WR-120P-VF50-N1 | |
|---|---|
DigiKey Part Number | 670-1960-ND |
Manufacturer | |
Manufacturer Product Number | WR-120P-VF50-N1 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.157" (4.00mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 175,90000 Kč | 1 759,00 Kč |
| 31 | 162,40258 Kč | 5 034,48 Kč |
| 62 | 154,64694 Kč | 9 588,11 Kč |
| 124 | 147,26710 Kč | 18 261,12 Kč |
| 279 | 139,08050 Kč | 38 803,46 Kč |
| 527 | 132,98268 Kč | 70 081,87 Kč |
| 1 023 | 126,90920 Kč | 129 828,11 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |







