
WR-120PB-VF60-N1 | |
|---|---|
DigiKey Part Number | WR-120PB-VF60-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-120PB-VF60-N1 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Number of Positions 120 | Height Above Board 0.197" (5.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 281,16320 Kč | 14 058,16 Kč |
| Unit Price without VAT: | 281,16320 Kč |
|---|---|
| Unit Price with VAT: | 340,20747 Kč |







