
WR-120P-VF-N1 | |
|---|---|
DigiKey Part Number | 670-1769-ND |
Manufacturer | |
Manufacturer Product Number | WR-120P-VF-N1 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.118" (3.00mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 227,91200 Kč | 2 279,12 Kč |
| 31 | 210,40677 Kč | 6 522,61 Kč |
| 62 | 200,36161 Kč | 12 422,42 Kč |
| 124 | 190,80073 Kč | 23 659,29 Kč |
| 279 | 180,19821 Kč | 50 275,30 Kč |
| 527 | 172,29875 Kč | 90 801,44 Kč |
| 1 023 | 164,43076 Kč | 168 212,67 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |







