
N/MS3057-6A | |
|---|---|
DigiKey Part Number | N/MS3057-6A-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3057-6A |
Description | CONN CAB CLAMP SZ14 14S 3/4-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 3/4-20 UNEF-2B 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 0.969" (24.61mm) | |
Shell Size - Insert | 14, 14S | |
Thread Size | 3/4-20 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 8 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | N/MS Series Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 199,81700 Kč | 1 998,17 Kč |
| 25 | 187,30200 Kč | 4 682,55 Kč |
| 50 | 178,36120 Kč | 8 918,06 Kč |
| 100 | 169,84650 Kč | 16 984,65 Kč |
| 250 | 159,21860 Kč | 39 804,65 Kč |
| 500 | 151,62572 Kč | 75 812,86 Kč |
| 1 000 | 144,39842 Kč | 144 398,42 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |









