
N/MS3106B14S-2S | |
|---|---|
DigiKey Part Number | N/MS3106B14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B14S-2S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 200VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Zinc | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,63000 Kč | 993,63 Kč |
| 10 | 844,54000 Kč | 8 445,40 Kč |
| 25 | 791,68320 Kč | 19 792,08 Kč |
| 50 | 753,92480 Kč | 37 696,24 Kč |
| 100 | 717,98250 Kč | 71 798,25 Kč |
| 250 | 674,29784 Kč | 168 574,46 Kč |
| Unit Price without VAT: | 993,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,29230 Kč |




