Black Connector Cable Clamp 7/8-20 UNEF-2B 16, 16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3057-8A

DigiKey Part Number
N/MS3057-8A-ND
Manufacturer
Manufacturer Product Number
N/MS3057-8A
Description
CONN CAB CLAMP SZ16 16S 7/8-20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 7/8-20 UNEF-2B 16, 16S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
7/8-20 UNEF-2B
Manufacturer
JAE Electronics
Cable Exit
180°
Series
Material
Aluminum Alloy
Packaging
Bulk
Plating
Zinc
Part Status
Active
Color
Black
Type
Cable Clamp
Features
Bushing, Clamp Screws, Washers
Cable Opening
0.562" (14.27mm)
Includes
8 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers
Diameter - Outside
1.094" (27.79mm)
For Use With/Related Products
N/MS Series Connectors
Shell Size - Insert
16, 16S
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,51000 Kč241,51 Kč
10205,32200 Kč2 053,22 Kč
25192,44640 Kč4 811,16 Kč
50183,26140 Kč9 163,07 Kč
100174,51470 Kč17 451,47 Kč
250163,59556 Kč40 898,89 Kč
500155,79350 Kč77 896,75 Kč
1 000148,36728 Kč148 367,28 Kč
Manufacturers Standard Package
Unit Price without VAT:241,51000 Kč
Unit Price with VAT:292,22710 Kč