3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3106B16-10S

DigiKey Part Number
N/MS3106B16-10S-ND
Manufacturer
Manufacturer Product Number
N/MS3106B16-10S
Description
CONN PLUG FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Current Rating (Amps)
23A
Shell Size - Insert
16-10
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Zinc
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 445,49000 Kč1 445,49 Kč
101 228,68100 Kč12 286,81 Kč
251 151,80760 Kč28 795,19 Kč
501 096,88260 Kč54 844,13 Kč
1001 044,59150 Kč104 459,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 445,49000 Kč
Unit Price with VAT:1 749,04290 Kč