
MS3116F20-16P | |
|---|---|
DigiKey Part Number | IMS3116F20-16P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F20-16P |
Description | CONN PLUG 16POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Features Strain Relief |
Shell Size - Insert 20-16 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,44000 Kč | 1 790,44 Kč |
| 10 | 1 521,88800 Kč | 15 218,88 Kč |
| 25 | 1 426,66640 Kč | 35 666,66 Kč |
| 50 | 1 358,64820 Kč | 67 932,41 Kč |
| 100 | 1 293,88770 Kč | 129 388,77 Kč |
| Unit Price without VAT: | 1 790,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,43240 Kč |



