5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101A14S-5S

DigiKey Part Number
339-MS3101A14S-5S-ND
Manufacturer
Manufacturer Product Number
MS3101A14S-5S
Description
CONN RCPT FMALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Features
Backshell
Number of Positions
5
Shielding
Qualification
MIL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14S-5
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1655,91000 Kč655,91 Kč
10557,46800 Kč5 574,68 Kč
25522,57200 Kč13 064,30 Kč
50497,63720 Kč24 881,86 Kč
100473,90580 Kč47 390,58 Kč
250444,27052 Kč111 067,63 Kč
Manufacturers Standard Package
Unit Price without VAT:655,91000 Kč
Unit Price with VAT:793,65110 Kč