
MS3420-6A | |
|---|---|
DigiKey Part Number | AIMS3420-6A-ND |
Manufacturer | |
Manufacturer Product Number | MS3420-6A |
Description | BUSHING FOR 14,14S MS3057-6C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 28,54880 Kč | 713,72 Kč |
| 50 | 27,18820 Kč | 1 359,41 Kč |
| 100 | 25,88840 Kč | 2 588,84 Kč |
| 250 | 24,26612 Kč | 6 066,53 Kč |
| 500 | 23,10704 Kč | 11 553,52 Kč |
| 1 000 | 22,00422 Kč | 22 004,22 Kč |
| 2 500 | 20,62701 Kč | 51 567,52 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |









