Image for MS3057-6A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3057-6A

DigiKey Part Number
MS3057-6AIT-ND
Manufacturer
Manufacturer Product Number
MS3057-6A
Description
CONN CAB CLAMP SZ14 14S 3/4-20
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp 3/4-20 UNEF-2B 14, 14S
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.195" ~ 0.438" (4.95mm ~ 11.13mm)
Diameter - Outside
0.969" (24.61mm)
Shell Size - Insert
14, 14S
Thread Size
3/4-20 UNEF-2B
Cable Exit
180°
Material
-
Plating
-
Shielding
Unshielded
Color
-
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-5015 Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100364,21870 Kč36 421,87 Kč
Unit Price without VAT:364,21870 Kč
Unit Price with VAT:440,70463 Kč