
MS3057-8A | |
|---|---|
DigiKey Part Number | MS3057-8AIT-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-8A |
Description | CONN CAB CLAMP SZ16 16S 7/8-20 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 7/8-20 UNEF-2B 16, 16S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.255" ~ 0.562" (6.48mm ~ 14.28mm) | |
Diameter - Outside | 1.094" (27.79mm) | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 UNEF-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 642,63960 Kč | 16 065,99 Kč |
| Unit Price without VAT: | 642,63960 Kč |
|---|---|
| Unit Price with VAT: | 777,59392 Kč |




