
A30576A | |
|---|---|
DigiKey Part Number | 623-A30576A-ND |
Manufacturer | |
Manufacturer Product Number | A30576A |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 14, 14S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.230" ~ 0.428" (5.84mm ~ 10.87mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14, 14S | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-22992 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,40200 Kč | 1 124,02 Kč |
| 25 | 105,35960 Kč | 2 633,99 Kč |
| 50 | 100,32420 Kč | 5 016,21 Kč |
| 100 | 95,53460 Kč | 9 553,46 Kč |
| 250 | 89,55480 Kč | 22 388,70 Kč |
| 500 | 85,28296 Kč | 42 641,48 Kč |
| 1 000 | 81,21585 Kč | 81 215,85 Kč |
| 2 500 | 76,13740 Kč | 190 343,50 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |







