Olive Connector Cable Clamp 3/4-20 UNEF 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-350349-143

DigiKey Part Number
339-10-350349-143-ND
Manufacturer
Manufacturer Product Number
10-350349-143
Description
CONN CAB CLAMP SZ14 OLIV 3/4-20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 3/4-20 UNEF 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.230" ~ 0.428" (5.84mm ~ 10.87mm)
Diameter - Outside
1.031" (26.20mm)
Shell Size - Insert
14
Thread Size
3/4-20 UNEF
Cable Exit
180°
Material
Aluminum
Plating
Cadmium
Shielding
Unshielded
Color
Olive
Features
Clamp Screws
Ingress Protection
Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
QWLD Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1647,58000 Kč647,58 Kč
10550,44200 Kč5 504,42 Kč
25515,97960 Kč12 899,49 Kč
50491,36580 Kč24 568,29 Kč
100467,92780 Kč46 792,78 Kč
250438,66668 Kč109 666,67 Kč
500417,76024 Kč208 880,12 Kč
Manufacturers Standard Package
Unit Price without VAT:647,58000 Kč
Unit Price with VAT:783,57180 Kč