


DX07P022AA6R2000 | |
|---|---|
DigiKey Part Number | 670-3150-2-ND - Tape & Reel (TR) 670-3150-1-ND - Cut Tape (CT) 670-3150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07P022AA6R2000 |
Description | CONN PLG USB3.2 TYP C 24P BRD ED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX07P022AA6R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (22+2 Dummy) | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Reversible | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| 50 | 27,22600 Kč | 1 361,30 Kč |
| 100 | 25,92410 Kč | 2 592,41 Kč |
| 250 | 24,29888 Kč | 6 074,72 Kč |
| 500 | 23,13854 Kč | 11 569,27 Kč |
| 1 000 | 22,03425 Kč | 22 034,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,98288 Kč | 41 965,76 Kč |
| 4 000 | 19,98196 Kč | 79 927,84 Kč |
| 6 000 | 19,41895 Kč | 116 513,70 Kč |
| 10 000 | 18,73236 Kč | 187 323,60 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











