New at DigiKey
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Board Edge, Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Board Edge, Surface Mount; Through Hole, Right Angle
2495698-1
2495698-1

2495698-1

DigiKey Part Number
17-2495698-1CT-ND - Cut Tape (CT)
17-2495698-1DKR-ND - Digi-Reel®
17-2495698-1TR-ND
Manufacturer
Manufacturer Product Number
2495698-1
Description
USB TYPE C PLUG SMT MIDDLE MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Board Edge, Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2495698-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
1
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Current Rating (Amps)
1.25A, 5A
Part Status
Active
Voltage - Rated
5VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS316)
Mounting Type
Board Edge, Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,28500 Kč362,85 Kč
2534,00840 Kč850,21 Kč
5032,38320 Kč1 619,16 Kč
10030,83560 Kč3 083,56 Kč
25028,90332 Kč7 225,83 Kč
50027,52292 Kč13 761,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
1 00026,73360 Kč26 733,60 Kč
2 00025,45829 Kč50 916,58 Kč
3 00024,74075 Kč74 222,25 Kč
5 00023,86582 Kč119 329,10 Kč
7 00023,30658 Kč163 146,06 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč