USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP20-C-F-G-FL-P12-TR

DigiKey Part Number
2223-UP20-C-F-G-FL-P12-TR-ND - Tape & Reel (TR)
2223-UP20-C-F-G-FL-P12-TRCT-ND - Cut Tape (CT)
2223-UP20-C-F-G-FL-P12-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP20-C-F-G-FL-P12-TR
Description
CONN PLUG USB 2.0 TYPE C PCB RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UP20-C-F-G-FL-P12-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
1.0µ"Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 3A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (12+12 Dummy)
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1024,54700 Kč245,47 Kč
2522,99960 Kč574,99 Kč
5021,89820 Kč1 094,91 Kč
10020,85340 Kč2 085,34 Kč
25019,54660 Kč4 886,65 Kč
50018,61270 Kč9 306,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,22442 Kč25 836,63 Kč
3 00016,40271 Kč49 208,13 Kč
4 50015,94032 Kč71 731,44 Kč
7 50015,37651 Kč115 323,82 Kč
10 50015,01622 Kč157 670,31 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč