USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLUG-USBC-241SMT-4BC2SS

DigiKey Part Number
1939-PLUG-USBC-241SMT-4BC2SSTR-ND - Tape & Reel (TR)
1939-PLUG-USBC-241SMT-4BC2SSCT-ND - Cut Tape (CT)
1939-PLUG-USBC-241SMT-4BC2SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLUG-USBC-241SMT-4BC2SS
Description
USB TYPE C PLUG SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PLUG-USBC-241SMT-4BC2SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
GlobTek, Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.9A, 5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1039,54200 Kč395,42 Kč
2537,07280 Kč926,82 Kč
5035,29580 Kč1 764,79 Kč
10033,61070 Kč3 361,07 Kč
25031,50516 Kč7 876,29 Kč
50030,00106 Kč15 000,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,56932 Kč28 569,32 Kč
2 00027,20642 Kč54 412,84 Kč
3 00026,43977 Kč79 319,31 Kč
5 00025,50465 Kč127 523,25 Kč
7 00024,90698 Kč174 348,86 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč