


CU3024PAAHLR001-NH | |
|---|---|
DigiKey Part Number | 2987-CU3024PAAHLR001-NHTR-ND - Tape & Reel (TR) 2987-CU3024PAAHLR001-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CU3024PAAHLR001-NH |
Description | USB TYPE C 24 CIRCUITS PLUG STAG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CU3024PAAHLR001-NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 27,13300 Kč | 271,33 Kč |
| 25 | 25,42840 Kč | 635,71 Kč |
| 50 | 24,20760 Kč | 1 210,38 Kč |
| 100 | 23,05190 Kč | 2 305,19 Kč |
| 250 | 21,60740 Kč | 5 401,85 Kč |
| 500 | 20,57554 Kč | 10 287,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,59313 Kč | 19 593,13 Kč |
| 2 000 | 18,65820 Kč | 37 316,40 Kč |
| 3 000 | 18,13233 Kč | 54 396,99 Kč |
| 5 000 | 17,49087 Kč | 87 454,35 Kč |
| 7 000 | 17,08099 Kč | 119 566,93 Kč |
| 10 000 | 16,65693 Kč | 166 569,30 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |











