USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount
USB Type-C Connectors DX07 Series

DX07P022AA6R2000

DigiKey Part Number
670-3150-2-ND - Tape & Reel (TR)
670-3150-1-ND - Cut Tape (CT)
670-3150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07P022AA6R2000
Description
CONN PLG USB3.2 TYP C 24P BRD ED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount
Datasheet
 Datasheet
EDA/CAD Models
DX07P022AA6R2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
JAE Electronics
Features
Cover
Series
Operating Temperature
-30°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Voltage - Rated
48V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (22+2 Dummy)
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Straddle Mount
Insulation Color
Black
Mounting Feature
Reversible
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1031,11900 Kč311,19 Kč
2529,16200 Kč729,05 Kč
5027,76780 Kč1 388,39 Kč
10026,44070 Kč2 644,07 Kč
25024,78436 Kč6 196,09 Kč
50023,60134 Kč11 800,67 Kč
1 00022,47479 Kč22 474,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,40253 Kč42 805,06 Kč
4 00020,38160 Kč81 526,40 Kč
6 00019,80731 Kč118 843,86 Kč
10 00019,10705 Kč191 070,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč