


UP32-1-C-H-G-BMT-P24 | |
|---|---|
DigiKey Part Number | 2223-UP32-1-C-H-G-BMT-P24-ND |
Manufacturer | |
Manufacturer Product Number | UP32-1-C-H-G-BMT-P24 |
Description | USB PLUG, TYPE C, 3.2 GEN 1, BOA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tube | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS316) |
Mounting Type Board Edge, Straddle Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 25 | 12,88040 Kč | 322,01 Kč |
| 50 | 12,26300 Kč | 613,15 Kč |
| 100 | 11,67700 Kč | 1 167,70 Kč |
| 250 | 10,94496 Kč | 2 736,24 Kč |
| 500 | 10,42192 Kč | 5 210,96 Kč |
| 1 000 | 9,92430 Kč | 9 924,30 Kč |
| 2 500 | 9,30289 Kč | 23 257,22 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |











