
USB-C20-PLUG-R-BK-HT-PP | |
|---|---|
DigiKey Part Number | 2057-USB-C20-PLUG-R-BK-HT-PP-ND |
Manufacturer | |
Manufacturer Product Number | USB-C20-PLUG-R-BK-HT-PP |
Description | CONN PLUG USB 2.0 TYPE C 24POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.25A, 10A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel (SUS316) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Straddle Mount | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,72580 Kč | 536,29 Kč |
| 100 | 10,21130 Kč | 1 021,13 Kč |
| 300 | 9,44910 Kč | 2 834,73 Kč |
| 500 | 9,11398 Kč | 4 556,99 Kč |
| 1 000 | 8,67868 Kč | 8 678,68 Kč |
| 2 500 | 8,13513 Kč | 20 337,83 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











