DA-C4-J10-F1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 659
Unit Price: 211,76000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 269
Unit Price: 195,55000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 461
Unit Price: 207,13000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 378,27000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 195
Unit Price: 213,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 144,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 94
Unit Price: 219,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 154,50280 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 184
Unit Price: 256,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 45
Unit Price: 372,37000 Kč

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 238,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 68,29357 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,39112 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 308
Unit Price: 159,56000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-C4-J10-F1

DigiKey Part Number
670-DA-C4-J10-F1-ND
Manufacturer
Manufacturer Product Number
DA-C4-J10-F1
Description
Connector Kits
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40247,67950 Kč9 907,18 Kč
Unit Price without VAT:247,67950 Kč
Unit Price with VAT:299,69220 Kč