Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110930 | |
|---|---|
DigiKey Part Number | 900-1731110930-ND |
Manufacturer | |
Manufacturer Product Number | 1731110930 |
Description | FCT HOOD S2 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110930 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040098 | Molex | 708 | WM12505-ND | 191,71000 Kč | Parametric Equivalent |
| 1731110060 | Molex | 156 | WM16649-ND | 163,78000 Kč | Parametric Equivalent |
| 1731110072 | Molex | 92 | 1731110072-ND | 194,86000 Kč | Parametric Equivalent |
| 1731110082 | Molex | 0 | 1731110082-ND | 168,15410 Kč | Parametric Equivalent |
| 1731110185 | Molex | 791 | WM25643-ND | 265,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,32858 Kč | 222 985,74 Kč |
| Unit Price without VAT: | 74,32858 Kč |
|---|---|
| Unit Price with VAT: | 89,93758 Kč |














