1731110513 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 191,71000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 163,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 94
Unit Price: 194,86000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 168,15410 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 444
Unit Price: 265,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 81
Unit Price: 270,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,32858 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,72801 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 425
Unit Price: 241,69000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 60
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 347
Unit Price: 215,86000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 315
Unit Price: 228,46000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110513

DigiKey Part Number
900-1731110513-ND
Manufacturer
Manufacturer Product Number
1731110513
Description
FCT HOOD S2 0 DEG MTL W/THMBSCRW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
EDA/CAD Models
1731110513 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (79)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040098Molex0WM12505-ND191,71000 KčParametric Equivalent
1731110060Molex0WM16649-ND163,78000 KčParametric Equivalent
1731110072Molex941731110072-ND194,86000 KčParametric Equivalent
1731110082Molex01731110082-ND168,15410 KčParametric Equivalent
1731110185Molex444WM25643-ND265,20000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,77000 Kč369,77 Kč
10314,21400 Kč3 142,14 Kč
25294,52640 Kč7 363,16 Kč
50280,47020 Kč14 023,51 Kč
100267,09040 Kč26 709,04 Kč
250250,38100 Kč62 595,25 Kč
500238,44488 Kč119 222,44 Kč
Manufacturers Standard Package
Unit Price without VAT:369,77000 Kč
Unit Price with VAT:447,42170 Kč