
3357-9215 | |
|---|---|
DigiKey Part Number | MDBS15-ND |
Manufacturer | |
Manufacturer Product Number | 3357-9215 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3357-9215 Models |
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 139,01520 Kč | 3 475,38 Kč |
| 50 | 132,37560 Kč | 6 618,78 Kč |
| 100 | 126,05730 Kč | 12 605,73 Kč |
| 300 | 116,65790 Kč | 34 997,37 Kč |
| 500 | 112,53122 Kč | 56 265,61 Kč |
| 1 000 | 107,16560 Kč | 107 165,60 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |













