



8215-6000 | |
|---|---|
DigiKey Part Number | MMR15K-ND |
Manufacturer | |
Manufacturer Product Number | 8215-6000 |
Description | CONN D-SUB PLG 15POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 8215-6000 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658613-3 | TE Connectivity AMP Connectors | 344 | AMR15B-ND | 195,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |








