
Category | Cable Type Flat |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Color Gray |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3357-5115 | 3M | 0 | 3M15424-ND | 374,37120 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,44000 Kč | 476,44 Kč |
| 10 | 404,92500 Kč | 4 049,25 Kč |
| 25 | 379,56000 Kč | 9 489,00 Kč |
| 50 | 361,44700 Kč | 18 072,35 Kč |
| 100 | 344,20760 Kč | 34 420,76 Kč |
| 300 | 318,55787 Kč | 95 567,36 Kč |
| 500 | 307,29734 Kč | 153 648,67 Kč |
| Unit Price without VAT: | 476,44000 Kč |
|---|---|
| Unit Price with VAT: | 576,49240 Kč |




