
Category | Cable Type Flat |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Color Gray |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3357-4115 | 3M | 0 | 3M157299-ND | 476,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 374,37120 Kč | 37 437,12 Kč |
| Unit Price without VAT: | 374,37120 Kč |
|---|---|
| Unit Price with VAT: | 452,98915 Kč |



