15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
8215-6003
8215-6003

8215-6003

DigiKey Part Number
MML15K-ND
Manufacturer
Manufacturer Product Number
8215-6003
Description
CONN D-SUB PLG 15POS PNL MNT IDC
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Discontinued at DigiKey
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Plug, Male Pins
Features
Feed Through, Grounding Indents
Number of Positions
Color
Gray
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1209,56000 Kč209,56 Kč
10178,02100 Kč1 780,21 Kč
25166,86680 Kč4 171,67 Kč
50158,90440 Kč7 945,22 Kč
100151,33050 Kč15 133,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,56000 Kč
Unit Price with VAT:253,56760 Kč