Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M850494822N | |
|---|---|
DigiKey Part Number | 623-M850494822N-ND |
Manufacturer | |
Manufacturer Product Number | M850494822N |
Description | D-SUB, STR,EN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 233,79200 Kč | 2 337,92 Kč |
| 25 | 219,14360 Kč | 5 478,59 Kč |
| 50 | 208,67820 Kč | 10 433,91 Kč |
| 100 | 198,72090 Kč | 19 872,09 Kč |
| 250 | 186,28584 Kč | 46 571,46 Kč |
| 500 | 177,40328 Kč | 88 701,64 Kč |
| 1 000 | 168,94739 Kč | 168 947,39 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |












