25 Position One Piece Backshell Connector Silver 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M850494823N

DigiKey Part Number
623-M850494823N-ND
Manufacturer
Manufacturer Product Number
M850494823N
Description
D-SUB, STR,EN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Steel
Plating
Electroless Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1299,85000 Kč299,85 Kč
10254,85300 Kč2 548,53 Kč
25238,89000 Kč5 972,25 Kč
50227,48820 Kč11 374,41 Kč
100216,63220 Kč21 663,22 Kč
250203,07752 Kč50 769,38 Kč
500193,39494 Kč96 697,47 Kč
1 000184,17640 Kč184 176,40 Kč
Manufacturers Standard Package
Unit Price without VAT:299,85000 Kč
Unit Price with VAT:362,81850 Kč