
M85049/48-3-2F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-3-2F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-3-2F |
Description | D SUB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| 10 | 289,10000 Kč | 2 891,00 Kč |
| 25 | 270,99160 Kč | 6 774,79 Kč |
| 50 | 258,05700 Kč | 12 902,85 Kč |
| 100 | 245,74380 Kč | 24 574,38 Kč |
| 250 | 230,36904 Kč | 57 592,26 Kč |
| 500 | 219,38626 Kč | 109 693,13 Kč |
| 1 000 | 208,93031 Kč | 208 930,31 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |

