New Product
15 Position One Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA19678-1

DigiKey Part Number
1003-DA19678-1-ND
Manufacturer
Manufacturer Product Number
DA19678-1
Description
DA19678-1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Carbon Steel
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,49000 Kč397,49 Kč
10337,81600 Kč3 378,16 Kč
100287,15390 Kč28 715,39 Kč
Manufacturers Standard Package
Unit Price without VAT:397,49000 Kč
Unit Price with VAT:480,96290 Kč