15 Position One Piece Backshell Connector Yellow 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M850494822F

DigiKey Part Number
623-M850494822F-ND
Manufacturer
Manufacturer Product Number
M850494822F
Description
CONN BACKSHELL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Steel
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,83000 Kč265,83 Kč
10225,98000 Kč2 259,80 Kč
25211,82800 Kč5 295,70 Kč
50201,71940 Kč10 085,97 Kč
100192,09180 Kč19 209,18 Kč
250180,07296 Kč45 018,24 Kč
500171,48520 Kč85 742,60 Kč
1 000163,31069 Kč163 310,69 Kč
Manufacturers Standard Package
Unit Price without VAT:265,83000 Kč
Unit Price with VAT:321,65430 Kč