
C2777-MX80S08K4F1-FB0.5-900 | |
|---|---|
DigiKey Part Number | 670-C2777-MX80S08K4F1-FB0.5-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-MX80S08K4F1-FB0.5-900 |
Description | CRIMPED WIRE FLRYB0.5 900MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Jumper Lead Socket to Cable (Round) Tin 35.4" (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 35.4" (900.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,42280 Kč | 710,57 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,76870 Kč | 2 576,87 Kč |
| 250 | 24,15440 Kč | 6 038,60 Kč |
| 500 | 23,00078 Kč | 11 500,39 Kč |
| 1 000 | 21,90301 Kč | 21 903,01 Kč |
| 2 500 | 20,53218 Kč | 51 330,45 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |














