


MX80A03SZ1B | |
|---|---|
DigiKey Part Number | 670-MX80A03SZ1B-ND |
Manufacturer | |
Manufacturer Product Number | MX80A03SZ1B |
Description | CONN SOCKET HSG 3 POS KEY B 2.54 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,24500 Kč | 342,45 Kč |
| 25 | 32,08400 Kč | 802,10 Kč |
| 50 | 30,55340 Kč | 1 527,67 Kč |
| 200 | 27,70340 Kč | 5 540,68 Kč |
| 400 | 26,38013 Kč | 10 552,05 Kč |
| 600 | 25,63593 Kč | 15 381,56 Kč |
| 1 000 | 24,72857 Kč | 24 728,57 Kč |
| 2 600 | 23,11704 Kč | 60 104,30 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

