


MX80A04SZ1A | |
|---|---|
DigiKey Part Number | 670-MX80A04SZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80A04SZ1A |
Description | CONN SOCKET HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX80A04SZ1A Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,70400 Kč | 942,60 Kč |
| 50 | 35,90240 Kč | 1 795,12 Kč |
| 100 | 34,18890 Kč | 3 418,89 Kč |
| 250 | 32,04632 Kč | 8 011,58 Kč |
| 500 | 30,51640 Kč | 15 258,20 Kč |
| 1 200 | 28,68852 Kč | 34 426,22 Kč |
| 3 600 | 26,55028 Kč | 95 581,01 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |






