


MX80A06SZ1A | |
|---|---|
DigiKey Part Number | 670-MX80A06SZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80A06SZ1A |
Description | CONN SOCKET HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,70040 Kč | 792,51 Kč |
| 50 | 30,18620 Kč | 1 509,31 Kč |
| 160 | 27,80431 Kč | 4 448,69 Kč |
| 320 | 26,47606 Kč | 8 472,34 Kč |
| 640 | 25,21234 Kč | 16 135,90 Kč |
| 1 120 | 24,23614 Kč | 27 144,48 Kč |
| 2 560 | 22,86366 Kč | 58 530,97 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

