Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MX80A04SZ1C | |
|---|---|
DigiKey Part Number | 670-MX80A04SZ1C-ND |
Manufacturer | |
Manufacturer Product Number | MX80A04SZ1C |
Description | CONN SOCKET HSG 4 POS KEY C 2.54 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX80A04SZ1B | JAE Electronics | 0 | 670-MX80A04SZ1B-ND | 50,19000 Kč | Parametric Equivalent |
| MX80B04PZ1B | JAE Electronics | 0 | 670-MX80B04PZ1B-ND | 48,30000 Kč | Parametric Equivalent |
| MX80B04PZ1C | JAE Electronics | 0 | 670-MX80B04PZ1C-ND | 48,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 39,99680 Kč | 999,92 Kč |
| 50 | 38,08620 Kč | 1 904,31 Kč |
| 200 | 34,53330 Kč | 6 906,66 Kč |
| 400 | 32,88498 Kč | 13 153,99 Kč |
| 600 | 31,95755 Kč | 19 174,53 Kč |
| 1 000 | 30,82632 Kč | 30 826,32 Kč |
| 2 600 | 28,81782 Kč | 74 926,33 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




