Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MX80B04PZ1B | |
|---|---|
DigiKey Part Number | 670-MX80B04PZ1B-ND |
Manufacturer | |
Manufacturer Product Number | MX80B04PZ1B |
Description | CONN PIN HSG 4 POS KEY B 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX80A04SZ1B | JAE Electronics | 0 | 670-MX80A04SZ1B-ND | 50,19000 Kč | Parametric Equivalent |
| MX80A04SZ1C | JAE Electronics | 0 | 670-MX80A04SZ1C-ND | 50,19000 Kč | Parametric Equivalent |
| MX80B04PZ1C | JAE Electronics | 0 | 670-MX80B04PZ1C-ND | 48,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 38,46840 Kč | 961,71 Kč |
| 50 | 36,63320 Kč | 1 831,66 Kč |
| 200 | 33,21570 Kč | 6 643,14 Kč |
| 400 | 31,62980 Kč | 12 651,92 Kč |
| 600 | 30,73757 Kč | 18 442,54 Kč |
| 1 000 | 29,64981 Kč | 29 649,81 Kč |
| 2 600 | 27,71793 Kč | 72 066,62 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |






