



50021M25PASWR | |
|---|---|
DigiKey Part Number | 2291-50021M25PASWR-ND |
Manufacturer | |
Manufacturer Product Number | 50021M25PASWR |
Description | PERFECT CABLE GLAND M 25X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 52,94840 Kč | 1 323,71 Kč |
| 50 | 50,42040 Kč | 2 521,02 Kč |
| 100 | 48,01400 Kč | 4 801,40 Kč |
| 250 | 45,00544 Kč | 11 251,36 Kč |
| 500 | 42,85776 Kč | 21 428,88 Kč |
| 1 000 | 40,81276 Kč | 40 812,76 Kč |
| 2 500 | 38,25970 Kč | 95 649,25 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |











