



50.632 PA7001L | |
|---|---|
DigiKey Part Number | 2291-50.632PA7001L-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 PA7001L |
Description | PERFECT CABLE GLAND M 32X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 82,45900 Kč | 824,59 Kč |
| 25 | 77,29800 Kč | 1 932,45 Kč |
| 50 | 73,60220 Kč | 3 680,11 Kč |
| 100 | 70,08710 Kč | 7 008,71 Kč |
| 250 | 65,69940 Kč | 16 424,85 Kč |
| 500 | 62,56438 Kč | 31 282,19 Kč |
| 1 000 | 59,57973 Kč | 59 579,73 Kč |
| 2 500 | 55,85359 Kč | 139 633,98 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |











