Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray
50.029M32PA10
50.029M32PA10

50.029M32PA10

DigiKey Part Number
2291-50.029M32PA10-ND
Manufacturer
Manufacturer Product Number
50.029M32PA10
Description
PERFECT CABLE GLAND M 32X1,5 - P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
M32x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1085,21000 Kč852,10 Kč
2579,86800 Kč1 996,70 Kč
5076,05480 Kč3 802,74 Kč
10072,42000 Kč7 242,00 Kč
25067,88652 Kč16 971,63 Kč
50064,64696 Kč32 323,48 Kč
1 00061,56362 Kč61 563,62 Kč
2 50057,71309 Kč144 282,73 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč