Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray
50.021 PA15
50.021 PA15

50.021 PA15

DigiKey Part Number
2291-50.021PA15-ND
Manufacturer
Manufacturer Product Number
50.021 PA15
Description
PERFECT CABLE GLAND POLYAMIDE RA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
PG21
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1060,62100 Kč606,21 Kč
2556,82880 Kč1 420,72 Kč
5054,11180 Kč2 705,59 Kč
10051,52700 Kč5 152,70 Kč
25048,30044 Kč12 075,11 Kč
50045,99486 Kč22 997,43 Kč
1 00043,80057 Kč43 800,57 Kč
2 50041,06058 Kč102 651,45 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč